MEAN WELL IP67 LED Driver, 12V, 7.2 V, 60 W, 5A 3 in 1
- RS庫存編號:
- 424-943
- Distrelec 貨號:
- 300-17-605
- 製造零件編號:
- NPF-60D-12
- 製造商:
- MEAN WELL
小計(1 件)*
HK$268.70
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$268.70 |
* 參考價格
- RS庫存編號:
- 424-943
- Distrelec 貨號:
- 300-17-605
- 製造零件編號:
- NPF-60D-12
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Output Voltage | 12, 7.2V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 127, 431V dc | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 5A | |
| Standards/Approvals | UL879(for 12V,24V only), UL8750(type”HL”), IP67 Approved, GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004, Design refer to BS EN/EN60335-1, CSA C22.2 No. 250.13-12, BS EN/EN62384 independent, BS EN/EN61347-2-13 | |
| Series | NPF | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Output Voltage 12, 7.2V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 127, 431V dc | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 5A | ||
Standards/Approvals UL879(for 12V,24V only), UL8750(type”HL”), IP67 Approved, GB19510.14, GB19510.1, ENEC BS EN/EN61347-1, EAC TP TC 004, Design refer to BS EN/EN60335-1, CSA C22.2 No. 250.13-12, BS EN/EN62384 independent, BS EN/EN61347-2-13 | ||
Series NPF | ||
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Constant current (CC) with Active PFC and Output 12VDC at 5A and 3 in 1 dimming function.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 30
相关链接
- MEAN WELL LED Driver 60 W Output, 5A
- MEAN WELL LED Driver 60 W Output, 5A 1 to 10 V PWM Resistance
- MEAN WELL LED Driver 60 W Output PWM
- MEAN WELL LED Driver 60 W Output Resistance
- MEAN WELL LED Driver 60 W Output Resistance
- MEAN WELL LED Driver 60 W Output PWM
- MEAN WELL LED Driver 60 W Output, 5A PWM
- MEAN WELL 60 W Output, 5A 3 in 1