Nexperia 5 Output Display Driver, 38V, 20mA LED Driver
- RS庫存編號:
- 153-2824
- 製造零件編號:
- NCR402UX
- 製造商:
- Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6000件可節省HK$132.00
查看批量定價選項小計(1 卷,共 3000 件)*
HK$3,216.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 3000 | HK$1.072 | HK$3,216.00 | - |
| 6000 - 9000 | HK$1.05 | HK$3,150.00 | HK$132.00 |
| 12000 + | HK$1.019 | HK$3,057.00 | HK$636.00 |
* 參考價格
- RS庫存編號:
- 153-2824
- 製造零件編號:
- NCR402UX
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Output Voltage | 38V | |
| Product Type | Display Driver | |
| Input Voltage | 40V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Driver Current | 20mA | |
| Standards/Approvals | AEC-Q101 | |
| Series | NCR402 | |
| Number of Outputs | 5 | |
| Power Dissipation | 750mW | |
| Primary Type | LED Driver | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Output Voltage 38V | ||
Product Type Display Driver | ||
Input Voltage 40V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Driver Current 20mA | ||
Standards/Approvals AEC-Q101 | ||
Series NCR402 | ||
Number of Outputs 5 | ||
Power Dissipation 750mW | ||
Primary Type LED Driver | ||
LED driver, Complementing the effciency of LED lamps, Comprising a resistor-equipped PNP transistor with two diodes on one chip, our LED drivers come in small SOT23 and SOT457 plastic packages. High current accuracy and stabilized output currents of 10 – 50 mA. These space saving solutions are Ideal for constant current source and automotive applications.
20 mA LED driver in SOT457, LED driver consisting of resistor-equipped PNP transistor with two diodes on one chip in an SOT457 (SC-74) plastic package.
Stabilized output current of 20 mA
High current accuracy at supply voltage variation
Low voltage overhead of 1.4 V
Qualified according to AEC-Q101
Reduces component count and board space
High power dissipation of 750 mW
Stabilized output current adjustable up to 65 mA when an external resistor is used
Constant current LED driver
Generic constant current source
Automotive applications
相关链接
- Nexperia 5 Output Display Driver 20mA LED Driver
- onsemi 5 Output Display Driver 20mA, 40 mA PWM LED Driver
- MEAN WELL IP42 1 Output LED Driver 40 W, 1050mA LED Driver
- onsemi Display Driver 460 mW, 20mA PWM LED Driver
- DiodesZetex 5 Output Display Driver, 500μA LED Driver
- onsemi 5 Output Display Driver, 25mA PWM LED Driver
- STMicroelectronics 5 Output Display Driver, 2A PWM LED Driver
- Texas Instruments 5 Output Display Driver, 1.2A LED Driver