暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 174-0947
- 製造零件編號:
- DALI PCU Push Button Control Unit
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Product Type | LED Driver | |
| Number of Channels | 4 | |
| Minimum Supply Voltage | 220V | |
| Maximum Supply Voltage | 240V | |
| Mode | DALI | |
| Series | DALI PCU | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Product Type LED Driver | ||
Number of Channels 4 | ||
Minimum Supply Voltage 220V | ||
Maximum Supply Voltage 240V | ||
Mode DALI | ||
Series DALI PCU | ||
Standards/Approvals No | ||
Osram Lighting Controller
The Osram DALI PCU lighting controller is a compact control unit for manual dimming, switching of luminaires lighting controllers and has an electrical rating that ranges between 220V and 240V. It is combinable with all common pushbutton plates. This can control up to 25 luminaires, up to 4 units can be connected in parallel and will synchronize automatically.
Features and Benefits
• In-built manual dimming and switching
• Integrated DALI supply
• Individual setting of minimal brightness level
• Easy to use
• Cost efficient
• Up to four control points can be realized
• Can be combined with standard motion or presence detectors
Applications
• Conference and training rooms
• Hospitality
• Offices
• Residential sites
• Retail
Certifications
• CE certified
• IP20 rated
• VDE
相关链接
- Osram LED Driver, 315W 220 V 240V
- Osram IP20 5 Output LED Driver 35 W, 400mA DALI LED Driver
- Osram IP20 5 Output LED Driver 75 W, 500mA DALI LED Driver
- Osram LED Driver, 3W 240V
- Osram IT-DALI-30/220-240/700-CS LED Driver
- Osram 4 Output LED Driver 80 W, 3.3A DALI LED Driver
- Osram 5 Output LED Driver 50 W, 2.06A DALI LED Driver
- Osram IP20 1 Output LED Driver 25 W, 300mA Amplitude Modulation