PowerLED RGBRP-RF RGB Power Repeater LED Driver for use with RGB18 RGB-RP
- RS庫存編號:
- 179-3036
- 製造零件編號:
- RGBRP-RF
- 製造商:
- PowerLED
享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$398.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$398.30 | - |
| 5 - 9 | HK$383.00 | 3% |
| 10 - 24 | HK$367.70 | 7% |
| 25 + | HK$358.40 | 10% |
* 參考價格
- RS庫存編號:
- 179-3036
- 製造零件編號:
- RGBRP-RF
- 製造商:
- PowerLED
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PowerLED | |
| Product Type | LED Driver | |
| Accessory Type | RGB Power Repeater | |
| For Use With | RGB18 | |
| Series | RGB-RP | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 PowerLED | ||
Product Type LED Driver | ||
Accessory Type RGB Power Repeater | ||
For Use With RGB18 | ||
Series RGB-RP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RGB-RP is a RGBW LED Power Repeater designed to enable the installation of additional LED tapes within one application. This 6-24V DC/DC unit provides one 4A white and three 2.5A output channels so that the white of an RGBW tape can be controlled independently. This ultra slim design RGBW LED Power Repeater is suitable for use with our RGB18 only and is also suitable for use with RGB and single colour LED tapes.
4 channel outputs
276W maximum output power at 24V
Suitable for use with RGB18 only
相关链接
- PowerLED, 4 A Output LED Driver Lighting Controller 6 V 24V
- PowerLED 120W 12 V 24V
- PowerLED, 5 A Output LED Driver 12 V 24V dc
- PowerLED 120W 4.5 V 4.5V
- PowerLED 24V RGB LED Strip 500 mm Length
- PowerLED 12V RGB LED Strip 5 m Length
- PowerLED 5 Output LED Driver 36 W, 1.5A LED Driver
- PowerLED 5 Output LED Driver 100 W, 4.16A LED Driver