Osram IP20 1 Output LED Driver, 10V, 38 V, 22 W, 120mA 4DIM LED Driver

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$848.70

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 3 個,準備發貨

單位
每單位
1 - 4HK$848.70
5 - 9HK$823.20
10 - 19HK$797.70
20 - 39HK$780.80
40 +HK$763.80

* 參考價格

RS庫存編號:
182-8729
製造零件編號:
4052899981928 
製造商:
Osram
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Osram

Output Voltage

10V, 38V

Product Type

LED Driver

Maximum Output Power

22W

Input Voltage

220V, 240V, 277V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

4DIM

Terminal Type

Push-in

Input Voltage Type

AC

IP Rating

IP20

Driver Current

120mA

Operating Modes

Constant Current

LED Voltage

240V

Standards/Approvals

CCC, CE, CQC, EN, ENEC, IEC, UL, VDE

Number of Outputs

1

Series

OPTOTRONIC NFC

Configuration

Enclosed

Power Dissipation

3.5W

Primary Type

AC-DC

Osram LED Driver


The Osram OPTOTRONIC NFC series LED driver has a constant current and provides great flexibility due to the wide operating temperature range of -40°C to 55°C or 60°C.

Features and Benefits


• AstroDIM for autonomous dimming with five independent levels

• Constant Lumen Output (CLO)

• Current output range is 70mA to 1050mA

• Current rating is 120mA

• Easy and fast wireless luminaire programming via NFC

• Flexible current setting with one additional wire

• Integrated customizable thermal management (driver guard)

• Maximum output power is 22W

• Nominal Supply voltage is 220V to 240V

• Output voltage is 10V to 38V

• Over temperature protection via external NTC

Applications


• Industry

• Street and urban lighting

• Suitable for outdoor applications in luminaires with IP > 54

• Suitable for use in outdoor luminaires of protection class I and II

Certifications


• IP20 rating

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。