Osram IP20 1 Output LED Driver, 15V, 56 V, 40 W, 1.05 A, 70mA AstroDIM LED Driver

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$882.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$882.00
5 - 9HK$855.50
10 - 19HK$829.00
20 - 39HK$811.40
40 +HK$793.80

* 參考價格

RS庫存編號:
182-8733
製造零件編號:
4052899517424 
製造商:
Osram
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Osram

Product Type

LED Driver

Output Voltage

15V, 56V

Maximum Output Power

40W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

AstroDIM

Terminal Type

Push-in

Input Voltage Type

AC

IP Rating

IP20

Driver Current

1.05A, 70A

LED Voltage

10V, 220V

Operating Modes

Constant Current

Number of Outputs

1

Standards/Approvals

EN 61347-1, EN 61347-2-13, EN 61547, UL-8750, EN 62386-101, EN 62386-102, EN 62386-207, FCC 47 part 15 class B, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62386-101, IEC 62386-102, IEC 62386-207, CISPR 15:2005 + A1:2006 + A2:2008, EN 55015:2006 + A1:2007 + A2:2009, EN 61000-3-2, EN 61000-3-3, IEC/EN 62384

Series

OPTOTRONIC NFC

Power Dissipation

8W

Primary Type

AC-DC

Osram LED driver


The Osram OPTOTRONIC NFC series LED driver has a constant current and provides great flexibility due to the wide operating temperature range of -40°C to 55°C or 60°C.

Features and Benefits


• AstroDIM for autonomous dimming with five independent levels

• Constant lumen output (CLO)

• Current output range 70 to 1050mA

• Current rating is 120mA

• Easy and fast wireless luminaire programming via NFC

• Flexible current setting with one additional wire

• Integrated customizable thermal management (driver guard)

• Maximum output power 40W

• Nominal Supply voltage is from 220 to 240V

• Output voltage is 15 to 56V

• Over temperature protection via external NTC

Applications


• Industry

• Street and urban lighting

• Suitable for outdoor applications in luminaires with IP > 65

• Suitable for use in outdoor luminaires of protection class I and II

Certifications


• IP20 rating

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。