Osram IP20 1 Output LED Driver, 220V, 80 V, 110 W, 540mA 1DIM LED Driver

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$868.20

Add to Basket
選擇或輸入數量
有庫存
  • 35 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$868.20
5 - 9HK$842.10
10 - 19HK$816.10
20 - 39HK$798.80
40 +HK$781.40

* 參考價格

RS庫存編號:
182-8735
製造零件編號:
4052899541115 
製造商:
Osram
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Osram

Output Voltage

220V, 80V

Product Type

LED Driver

Maximum Output Power

110W

Input Voltage

220V, 240V, 277V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

1DIM

Terminal Type

Push-in

Input Voltage Type

AC

IP Rating

IP20

LED Voltage

240V

Driver Current

540mA

Operating Modes

Constant Current

Standards/Approvals

ENEC, VDE, UL, IEC, EN, CQC, CE, CCC

Series

OPTOTRONIC NFC

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

8W

Osram LED Driver


The Osram OPTOTRONIC NFC series LED driver has a constant current and provides great flexibility due to the wide operating temperature range of -40°C to 55°C.

Features and Benefits


• AstroDIM for autonomous dimming with five independent levels

• Constant lumen output (CLO)

• Current output range is 200mA to 1050mA

• Current rating is 540mA

• Easy and fast wireless luminaire programming via NFC

• Flexible current setting with one additional wire

• Integrated customizable thermal management (driver guard)

• Maximum output power 110W

• Nominal Supply voltage is 220 to 240V

• Output voltage is 80V to 220V

• Over temperature protection via external NTC

Applications


• Industry

• Street and urban lighting

• Suitable for outdoor applications in luminaires with IP > 65

• Suitable for use in outdoor luminaires of protection class I and II

Certifications


• IP20 rating

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。