MEAN WELL 5 Output LED Driver, 80V, 65 W, 1.75A PWM LED Driver
- RS庫存編號:
- 204-4034
- Distrelec 貨號:
- 301-80-881
- 製造零件編號:
- LDH-65-1750
- 製造商:
- MEAN WELL
可享批量折扣
查看批量定價選項小計(1 件)*
HK$139.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$139.40 |
| 10 - 24 | HK$135.30 |
| 25 - 49 | HK$131.00 |
| 50 - 99 | HK$127.10 |
| 100 + | HK$123.30 |
* 參考價格
- RS庫存編號:
- 204-4034
- Distrelec 貨號:
- 301-80-881
- 製造零件編號:
- LDH-65-1750
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 80V | |
| Maximum Output Power | 65W | |
| Input Voltage | 32V, 9.5V | |
| Mount Type | Through Hole | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Terminal Type | Pin | |
| LED Voltage | 32V, 9.5V | |
| Driver Current | 1.75A | |
| Operating Modes | Constant Current | |
| Number of Outputs | 5 | |
| Standards/Approvals | IEC, EN, EAC, CE | |
| Series | LDH-65 | |
| Configuration | Encapsulated | |
| Primary Type | DC-DC | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 80V | ||
Maximum Output Power 65W | ||
Input Voltage 32V, 9.5V | ||
Mount Type Through Hole | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Terminal Type Pin | ||
LED Voltage 32V, 9.5V | ||
Driver Current 1.75A | ||
Operating Modes Constant Current | ||
Number of Outputs 5 | ||
Standards/Approvals IEC, EN, EAC, CE | ||
Series LDH-65 | ||
Configuration Encapsulated | ||
Primary Type DC-DC | ||
- COO (Country of Origin):
- CN
The Mean Well LDH-65 series 65W pin mounted DC to DC step up LED driver featuring a constant current output. It is equipped with the various function options, such as dimming methodologies, so as to provide the optimal design flexibility for DC source LED lighting system.
Operating voltage 9.5 to 32V
Short circuit protection
Over voltage protection
Colling by free air convection
Fully encapsulated
相关链接
- MEAN WELL 5 Output LED Driver 65 W, 1750mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 65 W, 700mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 65 W, 1050mA PWM LED Driver
- MEAN WELL 5 Output LED Driver 65 W, 1400mA PWM LED Driver
- MEAN WELL IP67 1 Output LED Driver 9 V 1750mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 86 V 1750mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 58 V 1750mA LED Driver
- MEAN WELL 5 Output LED Driver 25 W, 250mA PWM LED Driver