Osram IP20 5 Output LED Driver, 24.2V, 100 W, 4.13A LED Driver

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$474.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$474.30
5 - 9HK$460.00
10 - 19HK$445.90
20 - 39HK$436.30
40 +HK$426.90

* 參考價格

RS庫存編號:
204-7520
Distrelec 貨號:
303-93-962
製造零件編號:
OT-SLIM-100/220-240/24
製造商:
Osram
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Osram

Output Voltage

24.2V

Product Type

LED Driver

Maximum Output Power

100W

Input Voltage

276V

Mount Type

Screw

Sub Type

LED Driver

Terminal Type

Screw

Input Voltage Type

AC

IP Rating

IP20

Driver Current

4.13A

Operating Modes

Constant Current, Constant Voltage

LED Voltage

195.5V ac, 276V ac

Number of Outputs

5

Series

OT

Standards/Approvals

ENEC, CE, CB, BIS, EAC, CCC, RCM

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

9.9W

COO (Country of Origin):
CN
The OSRAM Lighting Systems CV Power supplies works with a supply voltage of 220 to 240V. It can be used in Facades, public squares, cruise ships and many other applications. It is Suitable for indoor and outdoor installations.

IP20 type of protection

-20 to +50°C wide operating temperature range

Up to 30000h lifetime

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。