Inventronics IP20 2 Output LED Driver, 300V, 75 W, 700mA DALI LED Driver

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$566.50

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$566.50
5 - 9HK$554.70
10 - 24HK$537.70
25 - 49HK$524.60
50 +HK$513.20

* 參考價格

RS庫存編號:
212-2157
Distrelec 貨號:
302-38-153
製造零件編號:
OTI-DALI-75/220-240/700-D-NFC-TW-L
製造商:
Inventronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Inventronics

Output Voltage

300V

Product Type

LED Driver

Maximum Output Power

75W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

DALI

Input Voltage Type

AC

Terminal Type

Push-in

IP Rating

IP20

LED Voltage

198V ac, 264V ac

Driver Current

700mA

Operating Modes

Constant Current

Series

OTI DALI

Standards/Approvals

CCC, CE, EL, EN, ENEC, RCM, VDE-EMC

Number of Outputs

2

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

6W

The Osram DALI (non-isolated) linear constant current LED driver with dimmable. Uses in linear lighting solutions for industry, storage areas and retail applications. Suitable for luminaires of protection class I.

Fully programmable via T4T software (NFC, DALI Interface) Wide operating temperature range: -40 to +65 °C High surge protection: up to 4 kV (L-N) / 4 kV (L/N-PE) Integrated inrush current limiter

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。