NXP Display Controller, 1.6V, 10mA LED Driver
- RS庫存編號:
- 219-4628
- 製造零件編號:
- PCA9685PW,118
- 製造商:
- NXP
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$133.50
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
- 加上 2,415 件從 2026年10月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | HK$26.70 | HK$133.50 |
| 50 - 95 | HK$26.02 | HK$130.10 |
| 100 - 245 | HK$25.38 | HK$126.90 |
| 250 - 995 | HK$24.74 | HK$123.70 |
| 1000 + | HK$24.14 | HK$120.70 |
* 參考價格
- RS庫存編號:
- 219-4628
- 製造零件編號:
- PCA9685PW,118
- 製造商:
- NXP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NXP | |
| Product Type | Display Controller | |
| Output Voltage | 1.6V | |
| Input Voltage | 2.3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Terminal Type | Solder | |
| Driver Current | 10mA | |
| Standards/Approvals | RoHS | |
| Series | PCA9685 | |
| Power Dissipation | 400mW | |
| 選取全部 | ||
|---|---|---|
品牌 NXP | ||
Product Type Display Controller | ||
Output Voltage 1.6V | ||
Input Voltage 2.3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Terminal Type Solder | ||
Driver Current 10mA | ||
Standards/Approvals RoHS | ||
Series PCA9685 | ||
Power Dissipation 400mW | ||
The NXP PCA9685 is an I2C bus controlled 16 channel LED controller optimized for red or green or blue or amber (RGBA) colour backlighting applications. Each LED output has its own 12 bit resolution (4096 steps) fixed frequency individual PWM controller that operates at a programmable frequency from a typical of 24 Hz to 1526 Hz with a duty cycle that is adjustable from 0 % to 100 % to allow the LED to be set to a specific brightness value. All outputs are set to the same PWM frequency.
No output glitches on power-up
Supports hot insertion
Low standby current
相关链接
- NXP Display Controller 10mA LED Driver
- NXP 4 Output Display Driver 10mA LED Driver
- NXP 4 Output Display Driver, 25mA 256 Brightness Steps LED Driver
- NXP PCA9622DR 2.3V, 5.5 V 100 mA 32-Pin TSSOP
- STMicroelectronics Display Driver, 15mA PWM LED Driver
- STMicroelectronics 1 Output Display Driver 20mA PWM Inductor Switch Boost Controller
- DiodesZetex Display Driver Linear and PWM LED Driver
- DiodesZetex 5 Output Display Driver, 500μA LED Driver