Inventronics IP20 5 Output LED Driver, 216V, 54 V, 75 W, 550mA LED Driver
- RS庫存編號:
- 222-2166
- Distrelec 貨號:
- 303-72-929
- 製造零件編號:
- OT-FIT-75/220-240/550-D-NFC-L
- 製造商:
- Inventronics
可享批量折扣
查看批量定價選項小計(1 件)*
HK$273.20
訂單超過 HK$250.00 免費送貨
有庫存
- 180 件準備從其他地點送貨
- 加上 120 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$273.20 |
| 5 - 9 | HK$265.00 |
| 10 - 24 | HK$256.80 |
| 25 - 49 | HK$251.20 |
| 50 + | HK$245.80 |
* 參考價格
- RS庫存編號:
- 222-2166
- Distrelec 貨號:
- 303-72-929
- 製造零件編號:
- OT-FIT-75/220-240/550-D-NFC-L
- 製造商:
- Inventronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Inventronics | |
| Output Voltage | 216V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 75W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 550mA | |
| Operating Modes | Constant Current | |
| Number of Outputs | 5 | |
| Series | OT FIT | |
| Standards/Approvals | VDE-EMC, CCC, CE, EL, EN, ENEC, RCM | |
| Configuration | Enclosed | |
| Power Dissipation | 7W | |
| Primary Type | AC-DC | |
| 選取全部 | ||
|---|---|---|
品牌 Inventronics | ||
Output Voltage 216V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 75W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 550mA | ||
Operating Modes Constant Current | ||
Number of Outputs 5 | ||
Series OT FIT | ||
Standards/Approvals VDE-EMC, CCC, CE, EL, EN, ENEC, RCM | ||
Configuration Enclosed | ||
Power Dissipation 7W | ||
Primary Type AC-DC | ||
The Osram OPTOTRONIC FIT D NFC L LED Driver has Versatile scope of application due to output power range of up to 75 W.
Non-isolated drivers
Area Constant Current
相关链接
- Inventronics IP20 1 Output LED Driver 75.6 W, 550mA LED Driver
- Inventronics IP20 5 Output LED Driver 54 V 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 75 W, 600mA LED Driver
- Osram IP20 1 Output LED Driver 54 V 125mA, 550 mA
- Inventronics IP20 1 Output LED Driver 90 V 350mA 550 mA Non-Dimmable LED Driver
- Osram IP20 1 Output LED Driver 54 V 400mA, 75 mA Non-Dimmable LED Driver
- Osram IP20 5 Output LED Driver 54 V 750mA LED Driver
- Osram IP20 1 Output LED Driver 54 V 250mA, 35 mA LED Driver