Osram IP20 5 Output LED Driver, 20V, 50 V, 40 W, 1.05A DALI LED Driver
- RS庫存編號:
- 223-1609
- Distrelec 貨號:
- 302-38-161
- 製造零件編號:
- OTi-DALI-40/220...240/1A0-NFC-I
- 製造商:
- Osram
享受批量購買折扣
額外添加10件可節省HK$113.00
查看批量定價選項小計(1 件)*
HK$376.80
訂單超過 HK$250.00 免費送貨
有庫存
- 35 件準備從其他地點送貨
- 加上 20 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$376.80 | - |
| 10 - 24 | HK$365.50 | HK$113.00 |
| 25 - 49 | HK$354.10 | HK$567.50 |
| 50 - 99 | HK$346.70 | HK$1,505.00 |
| 100 + | HK$339.00 | HK$3,780.00 |
* 參考價格
- RS庫存編號:
- 223-1609
- Distrelec 貨號:
- 302-38-161
- 製造零件編號:
- OTi-DALI-40/220...240/1A0-NFC-I
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 20V, 50V | |
| Maximum Output Power | 40W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 1.05A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | EAC, EL, EN, CE, DALI-2 | |
| Number of Outputs | 5 | |
| Series | OTI DALI | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.15W | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Product Type LED Driver | ||
Output Voltage 20V, 50V | ||
Maximum Output Power 40W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 1.05A | ||
Operating Modes Constant Current | ||
Standards/Approvals EAC, EL, EN, CE, DALI-2 | ||
Number of Outputs 5 | ||
Series OTI DALI | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.15W | ||
The Osram Compact constant current LED driver is dimmable.
Versatile DALI window driver due to flexible output characteristic
Locking and unlocking of luminaire/driver data
Easy and fast output current setting via NFC
Very high efficiency
High-quality dimming of 1…100 % by amplitude dimming
相关链接
- Osram IP20 5 Output LED Driver 54 V 1.05A DALI LED Driver
- Osram IP20 5 Output LED Driver 54 V 1.05A DALI LED Driver
- Osram IP20 5 Output LED Driver 7.5 V 1.05A DALI LED Driver
- Osram IP20 Constant Voltage LED Driver 50 V 1.05 A, 500mA Amplitude Modulation LED Driver
- Inventronics IP20 1 Output LED Driver 35 W, 1.05A DALI2 LED Driver
- Inventronics IP20 5 Output LED Driver 50 V 1.05A DALI LED Driver
- Osram IP20 5 Output LED Driver 50 V 700mA DALI LED Driver
- Osram IP20 5 Output LED Driver 50 V 500mA DALI LED Driver