TCI IP20 5 Output LED Driver, 20V, 10 W, 500mA Trailing Edge, Leading Edge LED Driver
- RS庫存編號:
- 232-0660
- 製造零件編號:
- 127042
- 製造商:
- TCI
享受批量購買折扣
額外添加5件可節省HK$110.00
查看批量定價選項小計(1 件)*
HK$220.40
訂單超過 HK$250.00 免費送貨
有庫存
- 63 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$220.40 | - |
| 5 + | HK$198.40 | HK$110.00 |
* 參考價格
- RS庫存編號:
- 232-0660
- 製造零件編號:
- 127042
- 製造商:
- TCI
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TCI | |
| Output Voltage | 20V | |
| Product Type | LED Driver | |
| Maximum Output Power | 10W | |
| Input Voltage | 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Trailing Edge, Leading Edge | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 500mA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CCC, VDE, SELV, ENEC, EAC, CE | |
| Number of Outputs | 5 | |
| Series | Micro MD | |
| Configuration | Enclosed | |
| Power Dissipation | 0.5W | |
| Primary Type | AC-DC | |
| 選取全部 | ||
|---|---|---|
品牌 TCI | ||
Output Voltage 20V | ||
Product Type LED Driver | ||
Maximum Output Power 10W | ||
Input Voltage 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Trailing Edge, Leading Edge | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 500mA | ||
Operating Modes Constant Current | ||
Standards/Approvals CCC, VDE, SELV, ENEC, EAC, CE | ||
Number of Outputs 5 | ||
Series Micro MD | ||
Configuration Enclosed | ||
Power Dissipation 0.5W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- IT
The TCI MICRO MD direct current dimmable LED driver has rated voltage of 220 to 240 V. Current regulation is ± 8 % including temperature variations. It provides protection against overheating and short circuits, voltage spikes and overloads.
DC output current 500 mA
IP20 independent driver, for indoor use
Class II protection against electric shock for direct or indirect contact
Driver for built-in use
相关链接
- TCI IP20 5 Output LED Driver 10 W Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 180mA Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 50 W Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 700mA Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 350mA Leading Edge, Trailing Edge LED Driver
- RND IP66 LED Driver 100 W, 8.33A Leading & Trailing edge dimmable Premium
- RND IP20 LED Driver 90 W, 3.75A Leading & Trailing edge dimmable Premium
- RND IP20 LED Driver 60 W, 2.5A Leading & Trailing edge dimmable Triac Dimmable