PowerLED, 4 A Output Light Controller, 480W 12 V 24V

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$859.20

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$859.20
5 - 9HK$838.50
10 - 24HK$818.50
25 +HK$798.90

* 參考價格

RS庫存編號:
234-8870
製造零件編號:
BLE-DIM
製造商:
PowerLED
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

PowerLED

Product Type

Light Controller

Output Power

480W

Output Current

4A

Number of Channels

5

Minimum Supply Voltage

12V

Maximum Supply Voltage

24V

Mode

Dimming

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The PowerLED RF+Bluetooth full colour control LED controller is ideal for use with constant voltage 12V-24VDC LED products, with up to 5 channels available, each can take an output current up to 4A, with a total output power of up to 480W. This controller can connect to single colour, CCT, RGBW or RGBW+CCT to control them via Bluetooth or RF remote. Connecting it to each light fitting in an area/room/building will allow you to create a BLE Mesh Network. We can pair up to 8 remote controls, and as many smart devices.

Controlled through both smart App and remote controls, no gateway required

Supported by iOS and Android devices

Full version Bluetooth compatible

30M transmission distance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。