Inventronics IP20 1 Output LED Driver, 120V, 40 V, 42 W Non-Dimmable LED Driver
- RS庫存編號:
- 236-8656
- Distrelec 貨號:
- 303-72-890
- 製造零件編號:
- IT FIT 40/220-240/350 D CS L G2
- 製造商:
- Inventronics
可享批量折扣
查看批量定價選項小計(1 件)*
HK$128.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 80 件從 2026年11月09日 起發貨
- 加上 80 件從 2026年11月16日 起發貨
- 加上 40 件從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$128.10 |
| 5 - 9 | HK$125.10 |
| 10 - 24 | HK$121.90 |
| 25 - 49 | HK$119.10 |
| 50 + | HK$116.10 |
* 參考價格
- RS庫存編號:
- 236-8656
- Distrelec 貨號:
- 303-72-890
- 製造零件編號:
- IT FIT 40/220-240/350 D CS L G2
- 製造商:
- Inventronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 120V, 40V | |
| Maximum Output Power | 42W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 264V ac | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE / ENEC 05 / EAC / CCC / BIS / RCM | |
| Series | IT FIT 40/220...240/350 CS D L | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 3.65W | |
| 選取全部 | ||
|---|---|---|
品牌 Inventronics | ||
Product Type LED Driver | ||
Output Voltage 120V, 40V | ||
Maximum Output Power 42W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 264V ac | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Standards/Approvals CE / ENEC 05 / EAC / CCC / BIS / RCM | ||
Series IT FIT 40/220...240/350 CS D L | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 3.65W | ||
- COO (Country of Origin):
- CN
The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Flexible with 1 driver offers 4 output currents
High quality light with very low ripple
Very high efficiency up to 87%
Low LF-ripple less then 5%
相关链接
- Inventronics IP20 1 Output LED Driver 51 V 1.6A Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 90 V, 61.2 W Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 54 V 1050mA 900 mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 42 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 90 V, 61.2 W Non-Dimmable
- Inventronics IP20 1 Output LED Driver 90 V 350mA 550 mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 51 V, 40.8 W Non-Dimmable
- Inventronics IP20 1 Output LED Driver 15 W, 350mA Non-Dimmable Constant Current LED Driver