Osram IP20 2 Output LED Driver, 150V, 50 V, 1.05 kW, 1.6 A, 400mA Non-Dimmable Linear / Area Constant Current
- RS庫存編號:
- 236-8664
- Distrelec 貨號:
- 303-72-909
- 製造零件編號:
- OT-FIT-1000/220-400/1A6-D-NFC-HC-2CH-B-L
- 製造商:
- Osram
享受批量購買折扣
額外添加5件可節省1%
查看批量定價選項小計(1 件)*
HK$5,054.70
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$5,054.70 | - |
| 5 - 9 | HK$4,963.80 | 1% |
| 10 - 24 | HK$4,874.40 | 3% |
| 25 - 49 | HK$4,786.60 | 5% |
| 50 + | HK$4,700.50 | 7% |
* 參考價格
- RS庫存編號:
- 236-8664
- Distrelec 貨號:
- 303-72-909
- 製造零件編號:
- OT-FIT-1000/220-400/1A6-D-NFC-HC-2CH-B-L
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 150V, 50V | |
| Maximum Output Power | 1.05kW | |
| Input Voltage | 220V, 400V | |
| Mount Type | Screw | |
| Sub Type | Linear / Area Constant Current | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 1.6A, 400A | |
| LED Voltage | 150V, 550V | |
| Standards/Approvals | EN 61547, EN 61347-2-13, EN 61347-1, EN 61000-3-3, EN 61000-3-2, CE, EN 62384 | |
| Number of Outputs | 2 | |
| Series | OPTOTRONIC FIT D NFC HC B | |
| Configuration | Enclosed | |
| Power Dissipation | 30W | |
| Primary Type | AC-DC | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Product Type LED Driver | ||
Output Voltage 150V, 50V | ||
Maximum Output Power 1.05kW | ||
Input Voltage 220V, 400V | ||
Mount Type Screw | ||
Sub Type Linear / Area Constant Current | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 1.6A, 400A | ||
LED Voltage 150V, 550V | ||
Standards/Approvals EN 61547, EN 61347-2-13, EN 61347-1, EN 61000-3-3, EN 61000-3-2, CE, EN 62384 | ||
Number of Outputs 2 | ||
Series OPTOTRONIC FIT D NFC HC B | ||
Configuration Enclosed | ||
Power Dissipation 30W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- BG
The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Flexible and future-proof current setting via NFC (Near Field Communication)
Lifetime: up to 100,000 h (temperature at Tc = 65 °C, max. 10 % failure rate)
Higher quality of light thanks to < 1% output ripple current
Very high efficiency (up to 97%)
Non-is
相关链接
- Osram IP20 1 Output LED Driver 550 V 1600mA, 400 mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 51 V 1050mA, 400 mA Non-Dimmable Linear / Area Constant Current
- Osram IP20 1 Output LED Driver 64 V 1600mA Non-Dimmable
- Osram IP20 1 Output LED Driver 64 V 1600mA Non-Dimmable Non-Isolated Driver
- Inventronics IP20 1 Output LED Driver 51 V 250mA, 700 mA Linear / Area Constant Current - Non-Dimmable
- Osram IP20 1 Output LED Driver 54 V 125mA, 500 mA Linear / Area Constant Current - Non-Dimmable
- Inventronics IP20 1 Output LED Driver 81.6 W, 1600mA LED Driver
- Osram IP20 LED Driver 54 V 1050mA Dimmable 1 to 100% Dimmable