Osram IP66, IP67 1 Output LED Driver, 12.5V, 150 W, 850mA LED Driver

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,235.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 16 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$1,235.80
5 - 9HK$1,213.50
10 - 24HK$1,191.70
25 - 49HK$1,170.30
50 +HK$1,149.20

* 參考價格

RS庫存編號:
236-8665
Distrelec 貨號:
303-72-911
製造零件編號:
OT-FIT-150/220-240/12-P
製造商:
Osram
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Osram

Product Type

LED Driver

Output Voltage

12.5V

Maximum Output Power

150W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Input Voltage Type

AC

Terminal Type

Wire

IP Rating

IP66, IP67

Driver Current

850mA

LED Voltage

12.5V

Operating Modes

Constant Voltage

Number of Outputs

1

Standards/Approvals

EN 61000-3-2, EN 62384, EN 61547, EN 61347-2-13, EN 61347-1, EN 61000-3-3, EN 55015, EN 60598-1

Series

OT FIT

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

14.8W

COO (Country of Origin):
CN
The Osram's compact design of the 12 V constant voltage driver unit makes these power supplies ideal for mounting in very tight spaces and there are options suitable for use in applications both inside and outside. So, whether you are designing luminaires to create ambience in shops or restaurants, creating LED backlighting or other effects in architainment, or using flexible LED strip lights to integrate paths or handrails, you may find your perfect power supply within this range.

Versatile scope of application due to output power range of up to 120 W

Very high efficiency

IP rating: up to IP67

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。