Osram IP20 LED Driver, 24V, 160 W, 6.61A Dimmable LED Driver
- RS庫存編號:
- 236-8679
- 製造零件編號:
- OTI-DALI-160/220-240/24-1CH
- 製造商:
- Osram
享受批量購買折扣
額外添加5件可節省HK$185.00
查看批量定價選項小計(1 件)*
HK$2,053.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$2,053.60 | - |
| 5 - 9 | HK$2,016.60 | HK$185.00 |
| 10 - 24 | HK$1,980.40 | HK$732.00 |
| 25 - 49 | HK$1,944.70 | HK$2,722.50 |
| 50 + | HK$1,909.70 | HK$7,195.00 |
* 參考價格
- RS庫存編號:
- 236-8679
- 製造零件編號:
- OTI-DALI-160/220-240/24-1CH
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 160W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Dimmable | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| LED Voltage | 24V | |
| Operating Modes | Constant Voltage | |
| Driver Current | 6.61A | |
| Series | OTI DALI | |
| Standards/Approvals | BIS / CCC / CE / EAC / EL / ENEC 10 / RCM / VDE / VDE-ENEC | |
| Configuration | Enclosed | |
| Power Dissipation | 11.0W | |
| Primary Type | AC-DC | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 160W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Dimmable | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
LED Voltage 24V | ||
Operating Modes Constant Voltage | ||
Driver Current 6.61A | ||
Series OTI DALI | ||
Standards/Approvals BIS / CCC / CE / EAC / EL / ENEC 10 / RCM / VDE / VDE-ENEC | ||
Configuration Enclosed | ||
Power Dissipation 11.0W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- BG
The Osram's module is suitable for emergency lighting systems and also available as a Tunable White version. The Output power can be shared arbitrarily among the 2 or 4 channels and a PWM frequency of 1KHz minimizes flickering. The forward voltage of the LED light source shall be within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Intelligent power matching thanks to Smart power supply
Slim form factor for mounting on the cove or in linear luminaires
Reduced flicker thanks to high PWM frequency
IP rating: IP20
相关链接
- Osram IP20 4 Output LED Driver 160 W, 6.61A Dimmable LED Driver
- Inventronics IP20 LED Driver 50 W Dimmable LED Driver
- Osram 4 Output LED Driver 80 W, 3.3A DALI LED Driver
- Osram 5 Output LED Driver 50 W, 2.06A DALI LED Driver
- Osram IP20 1 Output LED Driver 54 V 1050mA Dimmable
- Osram IP20 1 Output Constant Voltage LED Driver 80 W Amplitude Modulation LED Driver
- Inventronics IP20 1 Output Constant Voltage LED Driver 160 W DALI and Touch Constant Voltage LED Driver
- Osram IP20 1 Output LED Driver 42 V 1050mA Dimmable 1 to 100%