Osram IP20 2 Output LED Driver, 15V, 54 V, 55 W, 1.4A DALI LED Driver
- RS庫存編號:
- 236-8682
- Distrelec 貨號:
- 303-72-959
- 製造零件編號:
- OTI-DALI-50/220-240/1A4-NFC-TW
- 製造商:
- Osram
享受批量購買折扣
額外添加5件可節省HK$72.50
查看批量定價選項小計(1 件)*
HK$807.40
訂單超過 HK$250.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$807.40 | - |
| 5 - 9 | HK$792.90 | HK$72.50 |
| 10 - 24 | HK$778.60 | HK$288.00 |
| 25 - 49 | HK$764.70 | HK$1,067.50 |
| 50 + | HK$750.80 | HK$2,830.00 |
* 參考價格
- RS庫存編號:
- 236-8682
- Distrelec 貨號:
- 303-72-959
- 製造零件編號:
- OTI-DALI-50/220-240/1A4-NFC-TW
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 15V, 54V | |
| Maximum Output Power | 55W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 198V ac, 264V ac | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Current | |
| Number of Outputs | 2 | |
| Series | OTI DALI | |
| Standards/Approvals | CE, DALI-2, EAC, EL | |
| Configuration | Enclosed | |
| Power Dissipation | 0.25W | |
| Primary Type | AC-DC | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Product Type LED Driver | ||
Output Voltage 15V, 54V | ||
Maximum Output Power 55W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 198V ac, 264V ac | ||
Driver Current 1.4A | ||
Operating Modes Constant Current | ||
Number of Outputs 2 | ||
Series OTI DALI | ||
Standards/Approvals CE, DALI-2, EAC, EL | ||
Configuration Enclosed | ||
Power Dissipation 0.25W | ||
Primary Type AC-DC | ||
The Osram's compact constant current LED driver is Dimmable forward voltage of the LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Control of standard white or Tunable White light acc. DALI device type 8 (DT8)
TouchDIM Tunable White integrated for use without additional LMS
Fully programmable via T4T software (NFC, DALI Interface)
Type of protection
IP20
相关链接
- Osram IP20 5 Output LED Driver 55 W, 1.4A DALI LED Driver
- Osram IP20 1 Output LED Driver 54 V 1.4A DALI LED Driver
- Inventronics IP20 1 Output LED Driver 54 V 1.4A 1 to 100% DALI NFC (SELV)
- Osram IP20 5 Output LED Driver 54 V 1.05A DALI LED Driver
- Inventronics IP20 1 Output LED Driver 50 W, 1.4A DALI2 LED Driver
- Osram IP20 1 Output LED Driver 54 V 1.05A Dimmable
- Osram IP20 5 Output LED Driver 54 V 1.4 A, 400mA 1 to 100% Tunable White
- Osram IP20 2 Output LED Driver 54 V 200mA, 700 mA 1 to 100% LED Driver