Inventronics IP20 1 Output LED Driver, 24V, 42 V, 12.6 W, 1.05 A, 150mA Non-Dimmable Constant Current Compact -
- RS庫存編號:
- 256-5084
- 製造零件編號:
- ELEMENT 12/220-240/300
- 製造商:
- Inventronics
享受批量購買折扣
額外添加5件可節省HK$30.00
查看批量定價選項小計(1 件)*
HK$122.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 15 件從 2026年11月16日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$122.90 | - |
| 5 - 9 | HK$116.90 | HK$30.00 |
| 10 - 24 | HK$110.90 | HK$120.00 |
| 25 - 49 | HK$105.50 | HK$435.00 |
| 50 + | HK$100.30 | HK$1,130.00 |
* 參考價格
- RS庫存編號:
- 256-5084
- 製造零件編號:
- ELEMENT 12/220-240/300
- 製造商:
- Inventronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Inventronics | |
| Output Voltage | 24V, 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 12.6W | |
| Input Voltage | 220V, 240V | |
| Sub Type | Constant Current Compact - Non-Dimmable | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 1.05A, 150A | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Series | ELEMENT 12/220-240/300 G3 | |
| Standards/Approvals | CE / CCC / RCM / ENEC 25 1) Standards Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384 | |
| Power Dissipation | 2.1W | |
| 選取全部 | ||
|---|---|---|
品牌 Inventronics | ||
Output Voltage 24V, 42V | ||
Product Type LED Driver | ||
Maximum Output Power 12.6W | ||
Input Voltage 220V, 240V | ||
Sub Type Constant Current Compact - Non-Dimmable | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 1.05A, 150A | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Series ELEMENT 12/220-240/300 G3 | ||
Standards/Approvals CE / CCC / RCM / ENEC 25 1) Standards Acc. to IEC 61347-1/Acc. to IEC 61347-2-13/Acc. to IEC 62384 | ||
Power Dissipation 2.1W | ||
- COO (Country of Origin):
- CN
The Osram compact constant current LED driver with output current 150 to 1050 mA and maximum output power 12.6 W. It has fixed output hence no dimming. It has high quality of light thanks to less than 5% ripple current.
Lifetime up to 30,000 h
Safety ensured by OSRAM (SELV)
相关链接
- Inventronics IP20 1 Output LED Driver 42 V 1050mA, 150 mA Constant Current Compact - Non-Dimmable
- Inventronics IP20 1 Output LED Driver 42 V 1050mA, 150 mA Non-Dimmable Constant Current Compact -
- Inventronics IP20 1 Output LED Driver 42 V 1050mA, 150 mA Non-Dimmable Constant Current Compact -
- Inventronics IP20 1 Output LED Driver 42 V 1050mA, 150 mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 51 V 1050mA, 400 mA Non-Dimmable Linear / Area Constant Current
- Inventronics IP20 LED Driver 40 V 1050mA, 150 mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 60 W, 25A Non-Dimmable Constant Voltage
- Inventronics IP20 Constant Voltage LED Driver 38 W 350 mA Amplitude Modulation Compact Constant Current