Osram IP20 1 Output LED Driver, 247V, 380 V, 400 W, 1.05A, 1.4 A Dimmable 10 to 100%, Dimmable LED Driver
- RS庫存編號:
- 256-5091
- Distrelec 貨號:
- 303-72-902
- 製造零件編號:
- OT-400/220-240/-1A4-2DIM-P7-AUX12
- 製造商:
- Osram
享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 件)*
HK$2,064.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$2,064.40 | - |
| 5 - 9 | HK$1,961.20 | 4% |
| 10 - 24 | HK$1,863.20 | 9% |
| 25 - 49 | HK$1,770.20 | 14% |
| 50 + | HK$1,681.50 | 18% |
* 參考價格
- RS庫存編號:
- 256-5091
- Distrelec 貨號:
- 303-72-902
- 製造零件編號:
- OT-400/220-240/-1A4-2DIM-P7-AUX12
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 247V, 380V | |
| Maximum Output Power | 400W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | Dimmable 10 to 100%, Dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 1.05A, 1.4A | |
| LED Voltage | 247V, 380V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CB, Acc. to EN 62384:2006, Acc. to EN 61347-2-13:2014, Acc. to EN 61347- 1:2015, Standards Acc. to EN 61347-1:2015, RCM, ENEC, CE, CCC, A1:2021, A1:2017, A1:2009 | |
| Number of Outputs | 1 | |
| Power Dissipation | 23W | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Product Type LED Driver | ||
Output Voltage 247V, 380V | ||
Maximum Output Power 400W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation Dimmable 10 to 100%, Dimmable | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 1.05A, 1.4A | ||
LED Voltage 247V, 380V | ||
Operating Modes Constant Current | ||
Standards/Approvals CB, Acc. to EN 62384:2006, Acc. to EN 61347-2-13:2014, Acc. to EN 61347- 1:2015, Standards Acc. to EN 61347-1:2015, RCM, ENEC, CE, CCC, A1:2021, A1:2017, A1:2009 | ||
Number of Outputs 1 | ||
Power Dissipation 23W | ||
- COO (Country of Origin):
- CN
The Osram constant current LED driver with output current 1050 to 1400 mA and maximum output power 400 W. Easily programmable by OT Programmer S. It has great flexibility due to wide operating temperature range of -40…55 °C.
Efficient and reliable
2DIM functionality in one device (AstroDIM, 1…10 V)
High surge protection up to 10 kV
Lifetime up to 100,000 h
IP67 rated
相关链接
- Osram IP67 1 Output LED Driver 343 V 1750mA, 2100 mA 1-10 V/2DIM LED Driver
- Osram IP20 1 Output LED Driver 54 V 1050mA Dimmable
- LEDVANCE IP20 1 Output LED Driver 40 W, 1050mA Non-Dimmable LED Driver
- MEAN WELL IP67 200V 1050mA Dimmable Constant Current LED Driver
- Osram IP20 LED Driver 54 V 1050mA Dimmable LED Driver
- Osram IP20 LED Driver 54 V 1050mA Dimmable LED Driver
- Osram IP20 LED Driver 54 V 1050mA Dimmable 1 to 100% LED Driver
- Osram IP20 1 Output LED Driver 54 V 1050mA Dimmable LED Driver