Osram IP20 2 Output LED Driver, 54V, 7.5 V, 18 W, 1.05 A, 150mA 1 to 100% LED Driver
- RS庫存編號:
- 256-5096
- Distrelec 貨號:
- 303-72-968
- 製造零件編號:
- OTi-DALI-15/220-240/1A0-NFC-TW-I
- 製造商:
- Osram
可享批量折扣
查看批量定價選項小計(1 件)*
HK$668.70
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 18 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$668.70 |
| 5 - 9 | HK$635.40 |
| 10 - 24 | HK$603.60 |
| 25 - 49 | HK$573.40 |
| 50 + | HK$544.80 |
* 參考價格
- RS庫存編號:
- 256-5096
- Distrelec 貨號:
- 303-72-968
- 製造零件編號:
- OTi-DALI-15/220-240/1A0-NFC-TW-I
- 製造商:
- Osram
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Osram | |
| Output Voltage | 54V, 7.5V | |
| Product Type | LED Driver | |
| Maximum Output Power | 18W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Clamp | |
| Sub Type | LED Driver | |
| Dimming Operation | 1 to 100% | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 220V, 240V | |
| Driver Current | 1.05A, 150A | |
| Operating Modes | Constant Current | |
| Series | OTi-DALI-15/220-240/1A0-NFC-TW-I | |
| Standards/Approvals | No | |
| Number of Outputs | 2 | |
| Primary Type | LED Driver | |
| Power Dissipation | 0.2W | |
| 選取全部 | ||
|---|---|---|
品牌 Osram | ||
Output Voltage 54V, 7.5V | ||
Product Type LED Driver | ||
Maximum Output Power 18W | ||
Input Voltage 220V, 240V | ||
Mount Type Clamp | ||
Sub Type LED Driver | ||
Dimming Operation 1 to 100% | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 220V, 240V | ||
Driver Current 1.05A, 150A | ||
Operating Modes Constant Current | ||
Series OTi-DALI-15/220-240/1A0-NFC-TW-I | ||
Standards/Approvals No | ||
Number of Outputs 2 | ||
Primary Type LED Driver | ||
Power Dissipation 0.2W | ||
The Osram compact constant current LED driver with output current 150 to 1050 mA and maximum output power 18 W. It has high quality dimming of 1 to 100 % by amplitude dimming.
Control of standard white or Tuneable White light acc. DALI device type 8 (DT8)
Touch DIM Tuneable White integrated for use without additional LMS
Fully programmable via T4T software (NFC, DALI Interface)
Lifetime up to 100000 h
相关链接
- Osram IP20 5 Output LED Driver 54 V 1050mA DALI LED Driver
- Inventronics IP20 1 Output LED Driver 35 W, 1050mA DALI2 LED Driver
- Osram IP20 5 Output LED Driver 7.5 V 1050mA DALI LED Driver
- Osram IP20 5 Output LED Driver 50 V 1050mA DALI LED Driver
- Osram IP20 1 Output LED Driver 7.5 V 350mA 1 to 100% LED Driver
- Osram IP20 Constant Voltage LED Driver 50 V 1050mA, 500 mA Amplitude Modulation LED Driver
- Osram IP20 5 Output LED Driver 54 V 1050mA DALI LED Driver
- Osram IP20 1 Output LED Driver 54 V 1050mA, 350 mA Amplitude Modulation DALI NFC I (SQ)