MEAN WELL IP64 1 Output LED Driver, 16.8V, 24 V, 30 W, 1.25A LED Driver
- RS庫存編號:
- 660-0182
- 製造零件編號:
- PLN-30-24
- 製造商:
- MEAN WELL
享受批量購買折扣
額外添加5件可節省HK$51.50
查看批量定價選項小計(1 件)*
HK$346.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 7 件從 2026年12月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$346.40 | - |
| 5 - 9 | HK$336.10 | HK$51.50 |
| 10 - 24 | HK$329.30 | HK$171.00 |
| 25 - 49 | HK$322.50 | HK$597.50 |
| 50 + | HK$316.10 | HK$1,515.00 |
* 參考價格
- RS庫存編號:
- 660-0182
- 製造零件編號:
- PLN-30-24
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Output Voltage | 16.8V, 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 30W | |
| Input Voltage | 264V ac, 90V ac, 127V ac, 370V ac | |
| Mount Type | Panel | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP64 | |
| Driver Current | 1.25A | |
| Operating Modes | Constant Voltage | |
| Series | PLN-30 | |
| Standards/Approvals | CB, CE, CSA, EN, J61347-1, LPS, UL | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 30W | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Output Voltage 16.8V, 24V | ||
Product Type LED Driver | ||
Maximum Output Power 30W | ||
Input Voltage 264V ac, 90V ac, 127V ac, 370V ac | ||
Mount Type Panel | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP64 | ||
Driver Current 1.25A | ||
Operating Modes Constant Voltage | ||
Series PLN-30 | ||
Standards/Approvals CB, CE, CSA, EN, J61347-1, LPS, UL | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 30W | ||
- COO (Country of Origin):
- TW
RS - 30W Waterproof (IP64) SMPSU with PFC
External switch mode IP64 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Built-in constant current limiting circuit with adjustable over current protection
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
320mm un-terminated, 2-core 18AWG input lead
320mm un-terminated, 2-core 18AWG output lead
Passes LPS
EMC compliance to EN 55015
Power factor correction to EN 61000-3-2
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
Approvals
TUV
Standards
TUV EN 61347-1, EN 61347-2-13, CAN/CSA C22.2 No. 223-M91 (except for 48V)
相关链接
- MEAN WELL IP64 1 Output LED Driver 30 W, 2.5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 96 W, 4A LED Driver
- MEAN WELL IP64 1 Output LED Driver 19.2 W, 0.8A LED Driver
- MEAN WELL IP64 1 Output LED Driver 60 W, 2.5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 100 W, 2A LED Driver
- MEAN WELL IP64 1 Output LED Driver 19.2 W, 1.6A LED Driver
- MEAN WELL IP64 1 Output LED Driver 20 W, 0.42A LED Driver
- MEAN WELL IP64 1 Output LED Driver 60 W, 5A LED Driver