DiodesZetex 5 Output Display Driver, 1A PWM LED Driver
- RS庫存編號:
- 738-5235
- 製造零件編號:
- AL8805W5-7
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加750件可節省2%
查看批量定價選項小計(1 包,共 5 件)*
HK$46.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年6月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 745 | HK$9.36 | HK$46.80 | - |
| 750 - 1495 | HK$9.12 | HK$45.60 | 2% |
| 1500 + | HK$8.98 | HK$44.90 | 4% |
* 參考價格
- RS庫存編號:
- 738-5235
- 製造零件編號:
- AL8805W5-7
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Display Driver | |
| Input Voltage | 30V, 6V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Terminal Type | Solder | |
| LED Voltage | 20V | |
| Driver Current | 1A | |
| Operating Modes | Step Down Mode | |
| Series | AL8805 | |
| Standards/Approvals | RoHS EU Directive 2002/95/EC | |
| Number of Outputs | 5 | |
| Primary Type | LED Driver | |
| Power Dissipation | 0.625W | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Display Driver | ||
Input Voltage 30V, 6V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Terminal Type Solder | ||
LED Voltage 20V | ||
Driver Current 1A | ||
Operating Modes Step Down Mode | ||
Series AL8805 | ||
Standards/Approvals RoHS EU Directive 2002/95/EC | ||
Number of Outputs 5 | ||
Primary Type LED Driver | ||
Power Dissipation 0.625W | ||
- COO (Country of Origin):
- CN
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
相关链接
- DiodesZetex 5 Output Display Driver, 1A PWM LED Driver
- DiodesZetex 5 Output Display Driver 1A PWM, DC Voltage LED Driver
- DiodesZetex 5 Output Display Driver 30 V 20 mA PWM LED Driver
- DiodesZetex 1 Output Display Driver 1.5A PWM LED Driver
- DiodesZetex Display Driver Linear and PWM LED Driver
- STMicroelectronics 12 Output Display Driver 7 bit PWM LED Driver
- DiodesZetex 5 Output Display Driver, 500μA LED Driver
- onsemi 5 Output Display Driver, 25mA PWM LED Driver