Keystone 5 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED

享受批量購買折扣

額外添加500件可節省2%

查看批量定價選項

小計(1 袋,共 100 件)*

HK$206.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 600 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
節省
100 - 400HK$2.065HK$206.50-
500 +HK$2.023HK$202.302%

* 參考價格

RS庫存編號:
171-2007
製造零件編號:
8332
製造商:
Keystone
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Keystone

Diameter

5mm

Product Type

LED Holder

Number of LEDs

1

For Use With

5 mm (T-1 3/4) LED

Number of Legs

2

Standards/Approvals

No

Mount Type

Surface

Keystone LED Spacer Mounts - Bi-Lead


This family of PCB LED spacer mounts, from Keystone Electronics, are designed to fit T-1 (3mm) and T-1¾ (5mm) LEDs. They are self aligning space mounts for bi-lead LEDs. A barrier within the LED spacer mount guides the leads through it to ensure that no crimping or shorting occurs. It also provides positive self-alignment on .100 centers.

Available in a range of different length options, the bi-lead LED spacer mounts are moulded from a nylon material.

Designed to allow LEDs to be mounted at different heights above the PCB and to minimise mechanical movement, the spacers also have a maximum continuous operating temperature rating of 50°C (3mm types) and 65°C (5mm types)

LED Mounting Hardware, Keystone Electronics


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。