Lumex 5 mm Diameter LED Holder LED Holder for use with 5 mm LED
- RS庫存編號:
- 888-6473
- 製造零件編號:
- SSH-LX5091
- 製造商:
- Lumex
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 888-6473
- 製造零件編號:
- SSH-LX5091
- 製造商:
- Lumex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lumex | |
| Product Type | LED Holder | |
| Sub Type | LED Holder | |
| Diameter | 5mm | |
| Number of LEDs | 1 | |
| For Use With | 5 mm LED | |
| Number of Legs | 2 | |
| Standards/Approvals | No | |
| Mount Type | Through Hole | |
| Series | SSH | |
| 選取全部 | ||
|---|---|---|
品牌 Lumex | ||
Product Type LED Holder | ||
Sub Type LED Holder | ||
Diameter 5mm | ||
Number of LEDs 1 | ||
For Use With 5 mm LED | ||
Number of Legs 2 | ||
Standards/Approvals No | ||
Mount Type Through Hole | ||
Series SSH | ||
- COO (Country of Origin):
- TW
SSH LED mounting Clips
The SSH LED mounting clips are suitable for T-1 size LEDs and have been designed for through hole mounting applications.
LED Mounting Hardware, Lumex
相关链接
- Keystone 5 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 3 mm LED, 5 mm LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 5 mm LED, 3 mm LED
- Bivar 7.6 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) LED Holder
- Bivar 7.6 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) Flanged LED Holder
- Mac 8 4.5 mm Diameter LED Holder LED Holder for use with 5 mm LED 3-Terminal LED
- Bivar 7.9 mm Diameter LED Holder LED Holder for use with 5 mm (T-1 3/4) Flanged LED
- Mac 8 4.5 mm Diameter LED Holder for use with 5 mm LED, 3 mm LED