Osram PL-CN111AC-1200-840-24D-230V+RING. LED Light Kit PrevaLED

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
257-5451
製造零件編號:
PL-CN111AC-1200-840-24D-230V+RING.
製造商:
Osram
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Osram

Product Type

LED Light Kit

Application

Indoor

Kit Contents

LED Modules With Integrated Optics and Heat Sink, Driver

For Use With

LED Module

LED Colour

White

Number of LEDs

10

Series

PrevaLED

Standards/Approvals

IEC 62471/CE/ROHS/UL-94 F, IEC 60598-1, EN 55015, EN 62031, EN 61547

COO (Country of Origin):
GB
The Osram LED modules with integrated optics and heat sink are easy to use. It has versions with different luminous flux and different color temperatures.

Integrated driver, heat sink and lens optics

Fits into most existing traditional R111 luminaires

Available with 24° or 40° beam angle

Lifetime upto 35,000 h

Maximum working voltage upto 60 V

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。