Philips Lighting 28 W Square LED Panel Light, Neutral White, 4000K, L 595 mm W 595mm
- RS庫存編號:
- 217-704
- 製造零件編號:
- 911401875185
- 製造商:
- Philips Lighting
小計(1 件)*
HK$489.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 21 件從 2026年11月13日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$489.90 |
* 參考價格
- RS庫存編號:
- 217-704
- 製造零件編號:
- 911401875185
- 製造商:
- Philips Lighting
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Philips Lighting | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 595mm | |
| Luminous Flux | 3400lm | |
| Width | 595mm | |
| Housing Material | Steel | |
| Depth | 60mm | |
| Lamp Shape | Square | |
| Colour | Neutral White | |
| Colour Temperature | 4000K | |
| Luminous Efficacy | 120Lm/W | |
| Power | 28W | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 240V | |
| Maximum Operating Temperature | 35°C | |
| Series | Ledinaire | |
| Standards/Approvals | ENEC mark, CE mark, EU RoHS Compliant | |
| IP Rating | IP40, IP20 | |
| 選取全部 | ||
|---|---|---|
品牌 Philips Lighting | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 595mm | ||
Luminous Flux 3400lm | ||
Width 595mm | ||
Housing Material Steel | ||
Depth 60mm | ||
Lamp Shape Square | ||
Colour Neutral White | ||
Colour Temperature 4000K | ||
Luminous Efficacy 120Lm/W | ||
Power 28W | ||
Lifespan 50000h | ||
Minimum Operating Temperature -10°C | ||
Voltage 240V | ||
Maximum Operating Temperature 35°C | ||
Series Ledinaire | ||
Standards/Approvals ENEC mark, CE mark, EU RoHS Compliant | ||
IP Rating IP40, IP20 | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED Panel offers high-quality, energy-efficient LED luminaires at a competitive price. Available in multiple sizes, including 600 x 600 mm, 620 x 620 mm, 300 x 1200 mm, and 600 x 1200 mm, these panels provide diffuse, comfortable lighting for various applications. Accessories for easy ceiling installation are also included.
Housing material Steel
Reflector material Acrylate
Optic material Polystyrene
相关链接
- Philips Lighting 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Ansell Lighting 29 W Rectangular LED Panel Light 4000K, L 595 mm W 595mm
- Sylvania 34 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Sylvania 35 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Sylvania 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Ansell Lighting 58 W Rectangular LED Panel Light 4000K, L 1.2 m W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 4000K, L 595 mm W 595mm