SHOT 36 W Square D LED Panel Light, Cool White, 3000K, L 595 mm W 595mm

小計(1 件)*

HK$1,645.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,645.90

* 參考價格

RS庫存編號:
270-0807
製造零件編號:
LD4PAN3652V
製造商:
SHOT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SHOT

Lamp Type

LED

Product Type

LED Panel Light

Length

595mm

Luminous Flux

3000lm

Width

595mm

Housing Material

Aluminium

Number of Lamps

4

Lamp Shape

Square D

Colour Temperature

3000K

Colour

Cool White

Power

36W

Minimum Operating Temperature

-10°C

Lifespan

20000h

Voltage

240V

Maximum Operating Temperature

45°C

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

Series

LD4PAN

COO (Country of Origin):
CN
The SHOT LED backlit panels offers an economical alternative to traditional modular luminaries. LED light panels provide a bright evenly distributed illumination as well as great energy savings and reduced maintenance compared to traditional ceiling light fittings.

Light guide plate not required

Engineered for highest viewing comfort

Frame in aluminium with white paint finish RAL9016

Separate driver with quick fit DC power connector

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。