ams OSRAM 2.15 V Super Red LED PLCC 4 Surface LS E67F.01 LS E67F.01-7A6C-68-G3R3-S

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 2000 件)*

HK$1,952.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年3月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
2000 +HK$0.976HK$1,952.00

* 參考價格

RS庫存編號:
279-913
製造零件編號:
LS E67F.01-7A6C-68-G3R3-S
製造商:
ams OSRAM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ams OSRAM

LED Colour

Super Red

Product Type

LED

Package Type

PLCC 4

Maximum Forward Current

70mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.15V

Maximum Power Dissipation

0.11W

Viewing Angle

120 °

LED Luminous Flux

4485 → 10050 mlm

Lens Dimensions

3.2 x 2.8 x 1.9 mm

LED Luminosity

1400 → 3550 mcd

Standards/Approvals

AEC-Q102

Dominant Wavelength

633nm

Lens Colour

Clear

Series

LS E67F.01

Automotive Standard

AEC-Q102

The OSRAM Opto Semiconductors OSRAM Power TOPLED is a powerful member of the TOPLED family. Thanks to its high luminous efficacy, it is Ideal for rear light clusters and indicators on vehicles and for display panels for traffic control systems.

Thinfilm chip technology

3B Class of corrosion robustness

AEC-Q102 Qualified with RV-level 1

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。