可享批量折扣
查看批量定價選項小計(1 包,共 50 件)*
HK$50.00
訂單超過 HK$250.00 免費送貨
有庫存
- 19,550 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 - 450 | HK$1.00 | HK$50.00 |
| 500 - 950 | HK$0.95 | HK$47.50 |
| 1000 - 2450 | HK$0.882 | HK$44.10 |
| 2500 - 4950 | HK$0.81 | HK$40.50 |
| 5000 + | HK$0.78 | HK$39.00 |
* 參考價格
- RS庫存編號:
- 280-129
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4V | |
| Maximum Power Dissipation | 85mW | |
| Viewing Angle | 25 ° | |
| LED Luminous Flux | 11000 → 18000 mcd | |
| Lens Dimensions | 5 mm (Round with flange) | |
| Colour Rendering Index CRI | 80% | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, REACH | |
| Colour Temperature | 5500K | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.4V | ||
Maximum Power Dissipation 85mW | ||
Viewing Angle 25 ° | ||
LED Luminous Flux 11000 → 18000 mcd | ||
Lens Dimensions 5 mm (Round with flange) | ||
Colour Rendering Index CRI 80% | ||
Lens Shape Round | ||
Standards/Approvals RoHS, REACH | ||
Colour Temperature 5500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro LED with water clear, round flange type design features low power consumption, general-purpose leads, high efficiency, and is RoHS & REACH compliant. It is reliable and robust, designed for applications requiring higher brightness. This LED provides excellent reliability in bright ambient light, making it ideal for use in backlighting, mark lights, circuit boards, optical indicators, and home appliances.
Low power consumption
General purpose leads
Reliable and robust
Compliance with EU REACH
RoHS compliant version
相关链接
- RS PRO 3.4 V White LED Surface
- RS PRO 3.4 V Blue LED Surface
- RS PRO 3.4 V White LED 5 mm Through Hole
- Lite-On 3.4 V White LED Surface LTW-270TLA
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000G50
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000GE5
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-00000BDE7
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000GF5