Kingbright 1.9 V Red LED 2012 Surface KP-2012 KP-2012SURC
- RS庫存編號:
- 165-1607
- 製造零件編號:
- KP-2012SURC
- 製造商:
- Kingbright
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加4000件可節省2%
查看批量定價選項小計(1 卷,共 2000 件)*
HK$4,394.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 6,000 件從 2026年12月03日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 2000 - 2000 | HK$2.197 | HK$4,394.00 | - |
| 4000 - 6000 | HK$2.142 | HK$4,284.00 | 2% |
| 8000 + | HK$2.109 | HK$4,218.00 | 4% |
* 參考價格
- RS庫存編號:
- 165-1607
- 製造零件編號:
- KP-2012SURC
- 製造商:
- Kingbright
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 2012 | |
| Maximum Forward Current | 185mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 1.25 x 1.1 mm | |
| LED Luminosity | 200 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 628nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KP-2012 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 2012 | ||
Maximum Forward Current 185mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 1.25 x 1.1 mm | ||
LED Luminosity 200 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 628nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KP-2012 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
相关链接
- Kingbright 1.9 V Red LED 2012 Surface KP-2012 KP-2012SURC
- Kingbright 2.5 V Red LED 2012 Surface KP-2012 KP-2012SURCK
- Kingbright 2.5 V Red LED 2012 Surface KP-2012 KP-2012EC
- Kingbright 1.9 V Red LED 3216 Surface KP-3216 KP-3216SURC
- Kingbright 1.9 V Red LED 0603 Surface KP-1608 KP-1608SURC
- Kingbright 2.5 V Yellow LED 2012 Surface KP-2012 KP-2012YC
- Kingbright 2 V Yellow LED 2012 Surface KP-2012 KP-2012SYC
- Kingbright 2.5 V Green LED 2012 Surface KP-2012 KP-2012CGCK