Broadcom 1.9 V Red LED Subminiature Through Hole HLMP HLMP-Q106
- RS庫存編號:
- 193-4752
- 製造零件編號:
- HLMP-Q106
- 製造商:
- Broadcom
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$82.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 5 件從 2026年11月30日 起裝運發貨
- 加上 4,000 件從 2027年3月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 245 | HK$16.48 | HK$82.40 |
| 250 - 495 | HK$16.14 | HK$80.70 |
| 500 + | HK$15.78 | HK$78.90 |
* 參考價格
- RS庫存編號:
- 193-4752
- 製造零件編號:
- HLMP-Q106
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | Subminiature | |
| Maximum Forward Current | 300mA | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| LED Luminous Flux | 0.28 lm | |
| LED Luminosity | 100 mcd | |
| Lens Dimensions | 2.21 x 2.34 x 2.92 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 644nm | |
| Lens Colour | Clear | |
| Series | HLMP | |
| Lens Finish | Untinted, Non-Diffused | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Package Type Subminiature | ||
Maximum Forward Current 300mA | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
LED Luminous Flux 0.28 lm | ||
LED Luminosity 100 mcd | ||
Lens Dimensions 2.21 x 2.34 x 2.92 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 644nm | ||
Lens Colour Clear | ||
Series HLMP | ||
Lens Finish Untinted, Non-Diffused | ||
Automotive Standard No | ||
Avago HLMx-Qxxx Series LEDs
The HLMx-Qxxx series, from Avago Technologies, are subminiature high performance AllnGaP LED lamps. They HLMx-Qxxx packages are dome lamps which use an untinted, non-diffused lens. This provides a high luminous intensity within a narrow radiation pattern. The HLMx-Qxxx family are suitable for applications where space is limited.
Features of the HLMx-Qxxx LEDs:
- Subminiature dome package
- High brightness
- Range of current drives
- Variety of colours
- Axial leads
Visible Light LEDs, Avago Technologies
相关链接
- Broadcom 1.9 V Red LED Subminiature Through Hole HLMP HLMP-Q106
- Broadcom 1.6 V Red LED Subminiature Through Hole HLMP HLMP-Q150
- Broadcom 1.8 V Red LED Subminiature Through Hole HLMP HLMP-6300
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP HLMP-0301
- Broadcom 1.9 V Red LED Rectangular Through Hole HLMP HLMP-S201
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1700
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1340
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1301