ams OSRAM 2.7 V White LED SMT Surface TOPLED E1608 KW DELPS2.RA-QISI-FK0PM0-U515
- RS庫存編號:
- 203-4977
- 製造零件編號:
- KW DELPS2.RA-QISI-FK0PM0-U515
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加500件可節省2%
查看批量定價選項小計(1 包,共 100 件)*
HK$97.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 100 - 400 | HK$0.979 | HK$97.90 | - |
| 500 - 900 | HK$0.959 | HK$95.90 | 2% |
| 1000 + | HK$0.938 | HK$93.80 | 4% |
* 參考價格
- RS庫存編號:
- 203-4977
- 製造零件編號:
- KW DELPS2.RA-QISI-FK0PM0-U515
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7V | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 112 → 280 mcd | |
| LED Luminous Flux | 310 → 780 mlm | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | TOPLED E1608 | |
| Lens Finish | Diffused | |
| Automotive Standard | AEC-Q102 | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 2.7V | ||
Viewing Angle 120 ° | ||
LED Luminosity 112 → 280 mcd | ||
LED Luminous Flux 310 → 780 mlm | ||
Standards/Approvals IEC 62471:2006 | ||
Series TOPLED E1608 | ||
Lens Finish Diffused | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED E1608 expands low power portfolio by offering one of the smallest LED Industry standard footprints in a highly reliable and well proved package concept. Its outstanding performance is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed. The TOPLED E1608 is available in different colours and brightness levels.
Package: white SMT package, coloured diffused silicone resin
Chip technology: InGaN on Sapphire
Typ. Radiation: 120° (Lambertian emitter)
Colour: Cx = 0.33, Cy = 0.33 acc. to CIE 1931 ( white)
Corrosion Robustness Class: 2B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
相关链接
- ams OSRAM 2.7 V White LED SMT Surface TOPLED E1608 KW DELPS2.RA-QISI-FK0PM0-U515
- ams OSRAM 2.6 V White LED Surface TOPLED E1608 KW DELPS2.RA-MIPI-FK0PM0-S4W5
- ams OSRAM 2.9 V Blue LED Surface TOPLED E1608 KB DELPS2.DI-THVG-2J8L-Z555
- ams OSRAM 2.7 V White LED PLCC Surface TOPLED LW T6SH.CB-CZEY-FK0PM0-Z664
- ams OSRAM 2.8 V Blue LED Surface TOPLED E1608 KB DELPS2.12-QHRI-24-Z555
- ams OSRAM 2.2 V Red LED Surface TOPLED E1608 KR DELPS1.22-UHVI-26-H3Q4
- ams OSRAM 2 V Yellow LED 1608 Surface TOPLED E1608 KY DELMS1.22-RHSI-26-G6N4
- ams OSRAM 2.4 V Green LED Surface TOPLED E1608 KP DELMS1.22-MGNH-25-E6L6-20-S