ams OSRAM 2.25 V Yellow LED S2222 Surface SYNIOS S2222 KY DDLM31.23-8F5H-36-C4U4

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 50 件)*

HK$133.60

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看

單位
每單位
每包*
50 - 950HK$2.672HK$133.60
1000 - 1950HK$2.612HK$130.60
2000 +HK$2.558HK$127.90

* 參考價格

包裝方式:
RS庫存編號:
203-4999
製造零件編號:
KY DDLM31.23-8F5H-36-C4U4
製造商:
ams OSRAM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ams OSRAM

Product Type

LED

LED Colour

Yellow

Package Type

S2222

Maximum Forward Current

200mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.25V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

2.25 x 0.6 mm

LED Luminosity

5.6 cd

LED Luminous Flux

18 lm

Lens Shape

Flat

Dominant Wavelength

590nm

Standards/Approvals

RoHS

Series

SYNIOS S2222

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors square package with just 2mm outline combines best performance with a small footprint. A centralized chip allows an easy integration in optical systems. The availability of different main colours and white points gives highest flexibility in various application areas.

Package: white SMT package, colourless clear silicone resin

Chip technology: Thinfilm

Typ. Radiation: 120° (Lambertian emitter)

Colour: ?dom = 590 nm ( yellow)

ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

相关链接