ams OSRAM 3 V White LED 3737 Surface OSLON Black Flat S KW HHL532.TK-S2S8-4L07M0-2686
- RS庫存編號:
- 205-7114
- 製造零件編號:
- KW HHL532.TK-S2S8-4L07M0-2686
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
HK$82.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1,540 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 490 | HK$8.28 | HK$82.80 |
| 500 - 990 | HK$8.10 | HK$81.00 |
| 1000 + | HK$7.91 | HK$79.10 |
* 參考價格
- RS庫存編號:
- 205-7114
- 製造零件編號:
- KW HHL532.TK-S2S8-4L07M0-2686
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 3737 | |
| Maximum Forward Current | 1.5A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 355 → 510 lm | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006 | |
| Series | OSLON Black Flat S | |
| Automotive Standard | AEC-Q102 | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type 3737 | ||
Maximum Forward Current 1.5A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 355 → 510 lm | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006 | ||
Series OSLON Black Flat S | ||
Automotive Standard AEC-Q102 | ||
The OSRAM Opto Semiconductors OSLON Black Flat S compact chips deliver high light output with excellent brightness in combination with outstanding luminance. The SMT device is very stable, durable and can be used with standard SMT processes. A new solder pad layout allows for high reliability and superior thermal management.
Package = SMD epoxy package
Colour = white
Typical radiation = 120° (Lambertian emitter)
Chip technology = UX:3
相关链接
- ams OSRAM 3 V White LED 3737 Surface OSLON Black Flat S KW HHL532.TK-S2S8-4L07M0-2686
- ams OSRAM 3 V White LED Ceramic package Surface OSLON Compact PL KW CELNM2.TK-S2S8-4L07M0-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface OSLON Compact PL KW CWLNM3.TK-S4S9-4L07M0-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CELNM3.TK KW CELNM3.TK-S4S9-4L07M0-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CWLPM3.TK KW CWLPM3.TK-5SS9-4L07M0-2686
- ams OSRAM 3.1 V White LED Ceramic package Surface OSLON KW CWLNM4.TK-S6S9-5L26M1-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface OSLON KW CELNM4.TK-S6S9-5L26M1-2686
- ams OSRAM 13.5 V White LED Ceramic package Surface OSLON Compact PL KW4 CHLNM3.TK-F4FB-4L07M0-AGAE