ROHM 2 V Yellow LED 0605 Surface SML SML-A12MTT86
- RS庫存編號:
- 218-2270
- 製造零件編號:
- SML-A12MTT86
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 218-2270
- 製造零件編號:
- SML-A12MTT86
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 0605 | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Series | SML | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 0605 | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Series SML | ||
The Rohm SML series LED having yellow colour. It has operating temperature range from -30 to +85 ºC.
Improved luminous intensity
相关链接
- ROHM 2.1 V Green, Yellow LED 0605 Surface SML SML-A12WTT86
- ROHM 2.2 V Green, Yellow LED SML-A12 Surface SML SML-A12M8TT86
- ROHM 1.8 V Yellow LED 2012 Surface SML SML-211YTT86
- ROHM 1.9 V Yellow LED 0402 Surface SML SML-P11YTT86
- ROHM 2.2 V Yellow LED 0603 Surface SML SML-D12Y8WT86
- ROHM 2.2 V Yellow LED 2012 Surface SML SML-H12Y8TT86C
- ROHM 2 V Yellow LED SML-D12 Surface SML-D12W8WT86A
- ROHM 2.1 V Yellow LED SML-D14 Surface SML-D14MWT86A