Kingbright 6.5 V Green LED 3 mm (T-1) Through Hole L934 L-934GD-5V
- RS庫存編號:
- 228-5499
- 製造零件編號:
- L-934GD-5V
- 製造商:
- Kingbright
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$28.70
訂單超過 HK$250.00 免費送貨
有庫存
- 115 件準備從其他地點送貨
- 加上 245 件從 2026年12月08日 起發貨
- 加上 2,500 件從 2027年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 20 | HK$5.74 | HK$28.70 |
| 25 - 95 | HK$5.64 | HK$28.20 |
| 100 - 245 | HK$5.50 | HK$27.50 |
| 250 - 495 | HK$5.36 | HK$26.80 |
| 500 + | HK$5.22 | HK$26.10 |
* 參考價格
- RS庫存編號:
- 228-5499
- 製造零件編號:
- L-934GD-5V
- 製造商:
- Kingbright
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 11.5mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 6.5V | |
| Maximum Power Dissipation | 85mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 3 x 4.6 mm | |
| LED Luminosity | 20 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 568nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Series | L934 | |
| Lens Colour | Green | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 11.5mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 6.5V | ||
Maximum Power Dissipation 85mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 3 x 4.6 mm | ||
LED Luminosity 20 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 568nm | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Series L934 | ||
Lens Colour Green | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Resistor LED Series
The resistor LED lamps, from Kingbright, are available in 3mm and 5mm package options. The LEDs have an integral current limiting resistor. The resistor LEDs do not require an external current limiter with 12 volt supply. This allows the resistor LEDs to be a cost effective solution, saving valuable space and eliminating the additional cost for a resistor. There are a variety of colour options available in the resistor range, with a wide viewing angle of 60°.
Visible Light LEDs, Kingbright
相关链接
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L934 L-934GD
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L934 L-934GD-12V
- Kingbright 6 V Red LED 3 mm (T-1) Through Hole L934 L-934ID-5V
- Kingbright 6 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD-5V
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L934 L-934SGD
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L934 L-934SGC
- Kingbright 14 V Green LED 3 mm (T-1) Through Hole L934 L-934SGD-12V
- Kingbright 6.5 V Green LED 5 mm (T-1 3/4) Through Hole L53 L-53GD-5V