Kingbright 2.25 V Red LED 3 mm (T-1) Through Hole Round L-934HD
- RS庫存編號:
- 228-5922
- 製造零件編號:
- L-934HD
- 製造商:
- Kingbright
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
个(每托盘 5 )
HK$11.40
- RS庫存編號:
- 228-5922
- 製造零件編號:
- L-934HD
- 製造商:
- Kingbright
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.25V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 3 mcd | |
| Lens Dimensions | 3 x 4.6 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 660nm | |
| Lens Colour | Red | |
| Series | Round | |
| 選取全部 | ||
|---|---|---|
品牌 Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Forward Voltage 2.25V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 3 mcd | ||
Lens Dimensions 3 x 4.6 mm | ||
Lens Shape Round | ||
Dominant Wavelength 660nm | ||
Lens Colour Red | ||
Series Round | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
相关链接
- Kingbright 2.25 V Red LED 3 mm (T-1) Through Hole Cylindrical L-424HDT
- Kingbright 2.25 V Red LED 5 mm (T-1 3/4) Through Hole Cylindrical L-483IDT
- Kingbright 2 V Red LED 5 mm (T-1 3/4) Through Hole Round L-7113EC
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-132 L-132XID
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-937 L-937IID
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-34 L-34ID
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-7104 L-7104LID
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-34 L-34SURCK