Kingbright 3.3 V Blue, Red LED Surface Mount Surface KPHB-1608QBDSURKC-GX KPHB-1608QBDSURKC-GX
- RS庫存編號:
- 236-4442
- 製造零件編號:
- KPHB-1608QBDSURKC-GX
- 製造商:
- Kingbright
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省1%
查看批量定價選項小計(1 包,共 25 件)*
HK$151.80
訂單超過 HK$250.00 免費送貨
有庫存
- 3,925 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 25 - 75 | HK$6.072 | HK$151.80 | - |
| 100 - 475 | HK$5.964 | HK$149.10 | 1% |
| 500 - 975 | HK$5.852 | HK$146.30 | 3% |
| 1000 - 1975 | HK$5.752 | HK$143.80 | 5% |
| 2000 + | HK$5.648 | HK$141.20 | 6% |
* 參考價格
- RS庫存編號:
- 236-4442
- 製造零件編號:
- KPHB-1608QBDSURKC-GX
- 製造商:
- Kingbright
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingbright | |
| Product Type | LED | |
| LED Colour | Blue, Red | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 120mW | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.5 mm | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS Compliant | |
| Series | KPHB-1608QBDSURKC-GX | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Kingbright | ||
Product Type LED | ||
LED Colour Blue, Red | ||
Package Type Surface Mount | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 120mW | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.5 mm | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS Compliant | ||
Series KPHB-1608QBDSURKC-GX | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright Bi-colour SMT LED device is MADE with InGaN light emitting diode The hyper red source colour device is MADE with AlGaInP on GaAs substrate light emitting diode. Electrostatic discharge and power surge could damage the LED, it is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.
1.6 x 0.8 mm SMD LED, 0.5 mm thickness
Compatible with reflow soldering
Available in various colour combination
Package 2000 pcs / reel
Moisture sensitivity level 3
Tinned pads for improved solder Ability
Halogen-free
RoHS compliant
相关链接
- Kingbright 3.3 V Blue, Red LED Surface Mount Surface KPHB-1608QBDSURKC-GX KPHB-1608QBDSURKC-GX
- Kingbright 3.3 V Blue, Yellow LED Surface Mount Surface KPHB-1608QBDSYKC-GX KPHB-1608QBDSYKC-GX
- Kingbright 4.1 V Green, Red LED Surface Mount Surface KPHB-1608ZGSURKC-GX KPHB-1608ZGSURKC-GX
- Kingbright 2.1 V Green, Yellow LED Surface Mount Surface KPHB-1608CGKSYKC-GX KPHB-1608CGKSYKC-GX
- Kingbright 2.5 V Red, Yellow LED Surface Mount Surface KPHB-1608SYKSURKC-GX
- Kingbright 2.1 V Green, Red LED Surface Mount Surface KPHB-1608CGKSURKC-GX
- Kingbright 4.1 V Green, Yellow LED Surface Mount Surface KPHB-1608ZGSYKC-GX
- Kingbright 2.5 V Green, Orange LED Surface Mount Surface KPHB-1608CGKSEKC-GX