ams OSRAM 2.5 V Red LED Surface LR G6SP.01 LR G6SP.01-6D7E-46-G3R3
- RS庫存編號:
- 238-1488
- 製造零件編號:
- LR G6SP.01-6D7E-46-G3R3
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 238-1488
- 製造零件編號:
- LR G6SP.01-6D7E-46-G3R3
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Standards/Approvals | RoHS | |
| Series | LR G6SP.01 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Standards/Approvals RoHS | ||
Series LR G6SP.01 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors LR G6SP.01 advanced power TOPLED® is the latest version of advanced power TOPLED with increased brightness and improved thermal management. This led can be used in applications such as signalling.
Package white SMT package, colourless clear silicone resin
Chip technology thinfilm
Typical radiation 120° (Lambertian emitter)
Colour red
Corrosion robustness Class 3B
Qualifications AEC-Q102 qualified with RV-level 1
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
相关链接
- ams OSRAM 2.5 V Red LED Surface LR G6SP.01 LR G6SP.01-6D7E-46-G3R3
- ams OSRAM 2.5 V Red High Power LED PLCC 6 Surface LR G6SP.02 LR G6SP.02-8D7E-46-G3R3-140
- ams OSRAM 2.15 V Red LED PLCC 4 Surface LR E67F.01 LR E67F.01-7B8C-46-G3R3-S
- ams OSRAM 2.15 V Red Single Colour LEDs PLCC 4 Surface LR E6SF.01 LR E6SF.01-7B8C-46-G3R3
- ams OSRAM 2.15 V Red Single Colour LEDs PLCC 4 Surface LR ETSF.01 LR ETSF.01-7B8C-46-G3R3
- ams OSRAM 2.65 V Yellow High Power LED PLCC 6 Surface LY G6SP.02 LY G6SP.02-8D8E-36-G3R3-140
- ams OSRAM 2.5 V Amber High Power LED PLCC 6 Surface LA G6SP.02 LA G6SP.02-7E6F-24-G3R3-140
- ams OSRAM 2.5 V Super Red High Power LED PLCC 6 Surface LS G6SP.02 LS G6SP.02-6D5E-67-G3R3-140