ams OSRAM 3.2 V LED PLCC 6 Surface LRTBGVSR LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z
- RS庫存編號:
- 238-1491
- 製造零件編號:
- LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 25 件)*
HK$78.50
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 | 每包* |
|---|---|---|
| 25 - 25 | HK$3.14 | HK$78.50 |
| 50 - 75 | HK$3.088 | HK$77.20 |
| 100 - 225 | HK$3.028 | HK$75.70 |
| 250 - 475 | HK$2.976 | HK$74.40 |
| 500 + | HK$2.92 | HK$73.00 |
* 參考價格
- RS庫存編號:
- 238-1491
- 製造零件編號:
- LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | LED | |
| Package Type | PLCC 6 | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.2V | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 632nm | |
| Series | LRTBGVSR | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type LED | ||
Package Type PLCC 6 | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 3.2V | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 632nm | ||
Series LRTBGVSR | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors OSIRE E3635 is especially designed for automotive applications and RGB displays. The 6-lead technology offers an additive mixture of colour stimuli by independent driving of each chip and the white package guarantees high brightness. It can be used in applications such as interior illumination.
Package white PLCC-6 package, silicone resin
Chip technology thinfilm / UX:3
Typical radiation 120° (Lambertian emitter)
Corrosion robustness Class 3B
Qualifications AEC-Q102 qualified
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
相关链接
- ams OSRAM 3.2 V LED PLCC 6 Surface LRTBGVSR LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z
- ams OSRAM 12 V RGB LED PLCC 6 Surface OSIRE LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z
- KRTBDSLP31.33-7G8H-JW+5H6J-D8+5E5G-7Z ams OSRAM OSIRE 620 nm LED Surface package
- ams OSRAM 3.2 V RGB LED SMT Surface KRTBAELPS2.32 KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z
- ams OSRAM 1.95 V RGB LED SMT Surface OSIRE E5515 KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z
- ams OSRAM 2.05 V Green, Red LED PLCC 6 Surface DISPLIX P3333 KRT LSLPS1.32-VUVX-EQ+BTBV-D8
- ams OSRAM 2.05 V Red LED Surface Mount Surface Mini TOPLED LS M67F-S2U2-1
- Teroson TEROSON RB 963 D8 Black Self-Amalgamating Tape