ams OSRAM 2.81 V White High Power LED Surface Mount Surface Mount GW CSSRM3.CM GW CSSRM3.CM-M8N2-XX35-1-700-R18
- RS庫存編號:
- 245-7062
- 製造零件編號:
- GW CSSRM3.CM-M8N2-XX35-1-700-R18
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 245-7062
- 製造零件編號:
- GW CSSRM3.CM-M8N2-XX35-1-700-R18
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | High Power LED | |
| LED Colour | White | |
| Package Type | Surface Mount | |
| Mount Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.81V | |
| LED Luminous Flux | 245 lm | |
| Standards/Approvals | RoHS | |
| Series | GW CSSRM3.CM | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type High Power LED | ||
LED Colour White | ||
Package Type Surface Mount | ||
Mount Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.81V | ||
LED Luminous Flux 245 lm | ||
Standards/Approvals RoHS | ||
Series GW CSSRM3.CM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams OSRAM Fifth generation OSLON® Square High Power LED is a small size, high-flux LEDs that are ideal for slim designs. It is encased in an SMD ceramic package with silicon resin and a lens.
Colour Temperature is 4000K
Very low thermal resistance
Superior robustness and long lifetime
Extendable range of current driving condition
相关链接
- ams OSRAM 2.81 V White High Power LED Surface Mount Surface Mount GW CSSRM3.CM GW CSSRM3.CM-M4M8-XX38-1-700-R18
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M9N4-XX53-1
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-MFN3-XX51-1
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-MFN4-A232-1-L
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-MFN4-XX52-1-L
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M8N4-XX53-1-R
- ams OSRAM 2.7 V White LED SMT Surface GW QSLMS2.EM-H7H9-XX35-1U1V-65-R18
- ams OSRAM 3.2 V White High Power LED Surface Mount Surface GW CSSRM3.CM GW CSSRM3.CM-M9N4-XX52-1-R-L