ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface GH CSSRML.24 GH CSSRML.24-UJUM-1-1-350-R33
- RS庫存編號:
- 249-0446
- 製造零件編號:
- GH CSSRML.24-UJUM-1-1-350-R33
- 製造商:
- ams OSRAM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加100件可節省2%
查看批量定價選項小計(1 包,共 10 件)*
HK$117.10
訂單超過 HK$250.00 免費送貨
正在逐步停售
- 最終 1,410 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 90 | HK$11.71 | HK$117.10 | - |
| 100 - 240 | HK$11.36 | HK$113.60 | 2% |
| 250 - 490 | HK$11.03 | HK$110.30 | 5% |
| 500 - 990 | HK$10.69 | HK$106.90 | 8% |
| 1000 + | HK$10.36 | HK$103.60 | 11% |
* 參考價格
- RS庫存編號:
- 249-0446
- 製造零件編號:
- GH CSSRML.24-UJUM-1-1-350-R33
- 製造商:
- ams OSRAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Hyper Red | |
| Package Type | SMT Ceramic | |
| Maximum Forward Current | 1A | |
| Mount Type | Surface | |
| Forward Voltage | 2.3V | |
| Standards/Approvals | RoHS | |
| Series | GH CSSRML.24 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ams OSRAM | ||
Product Type LED | ||
LED Colour Hyper Red | ||
Package Type SMT Ceramic | ||
Maximum Forward Current 1A | ||
Mount Type Surface | ||
Forward Voltage 2.3V | ||
Standards/Approvals RoHS | ||
Series GH CSSRML.24 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED with latest chip technology, delivering significant performance upgrades. Offered in Hyper Red (660nm) colour. Ease of design and flexibility for all horticulture spectrum needs. Full spectrum solutions can be designed to meet all crop needs for both greenhouses as well as for the vertical farms. The OSLON® Optimal strikes a perfect balance of performance, cost and proven robustness with high reliability and longer lifetime. Can be used for range of applications like Architecture, Photo Therapy and Horticulture Lighting.
Typ. Radiation 120° (Lambertian emitter)
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant Flux typ. 520 mW
Radiant Efficiency typ. 74.3%
Photon Flux typ. 2.84 umol/s
Photon Flux Efficacy typ. 4.06 umol/J
相关链接
- ams OSRAM 2.3 V Red LED SMT Ceramic Surface GF CSSRML.24 GF CSSRML.24-TNUL-1-1
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U9V2-24-1-350-R33
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U8V1-24-1-350-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V6V9-1-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
- ams OSRAM 2.2 V Red LED SMT Surface OSLON Optimal GR CSSRML.24-UJUL-57-1
- ams OSRAM 2.2 V Red LED SMT Surface OSLON Optimal GR CSSRML.24-TOUL-47-1
- ams OSRAM 2 V Hyper Red High Power LED SMD Epoxy SMD OSCONIQ P 3737 GH PUSRA2.25-T4U1-1-1