ROHM 2.1 V Yellow LED 1608 Surface CSL0902YT1C
- RS庫存編號:
- 249-1110
- 製造零件編號:
- CSL0902YT1C
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 249-1110
- 製造零件編號:
- CSL0902YT1C
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 35mA | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 87mW | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 35mA | ||
Package Type 1608 | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 87mW | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM high brightness lens type LED, featuring with lends AlGaInP packed with transparent colorless resin has forward voltage 2.1 V, power dissipation 87 mW with yellow emitting color.
Operating temperature -40 to 110 °C
Chip structure AlGaInP
Size 1.6 x 0.8 mm
Source of light for display unit
AEC-Q102 Qualified
相关链接
- ROHM 2.1 V Yellow LED 1608 Surface CSL0902YT1C
- ROHM 2.1 V Red LED 1608 Surface CSL0902VT1C
- ROHM 2.1 V Red LED 1608 Surface CSL0902UT1
- ROHM 2.1 V Green LED 1608 Surface CSL0901x CSL0901PT1C
- ROHM 2.1 V Yellow LED Surface CSL0903YT1C
- Kingbright 2.1 V Green LED 1608 Surface KP-1608 KP-1608MGC
- ROHM 2 V Yellow LED 1608 Surface SML SML-D12W8WT86C
- ROHM 2.2 V Green, Yellow LED 1608 Surface SML SML-D13M8WT86