ROHM 3.2 V Blue LED Radial Through Hole SLR343x SLR343BN4T3F
- RS庫存編號:
- 249-1145
- 製造零件編號:
- SLR343BN4T3F
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 249-1145
- 製造零件編號:
- SLR343BN4T3F
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | Radial | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 40 ° | |
| Standards/Approvals | RoHS | |
| Series | SLR343x | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type Radial | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Viewing Angle 40 ° | ||
Standards/Approvals RoHS | ||
Series SLR343x | ||
Automotive Standard No | ||
The ROHM circular LED lamp line-up covers various types including high-brightness, high-reliability LED lamps suitable outdoor displays with blue emitting color, has 3.2 V forward voltage and 120 mW power dissipation.
Operating temperature -20 to 80 °C
Pressure-release structure type
Chip structure InGaN
相关链接
- ROHM 3.2 V Blue LED Radial Through Hole SLR343x SLR343BN4T3F
- ROHM 3.2 V Green LED Radial Through Hole SLR343x SLR343EN4T3F
- ROHM White LED Radial Through Hole SLR343x SLR343WBN2PT
- ROHM 2.1 V Blue LED SLR-343 Through Hole SLR343x SLR343BN2T3F
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN2T3F
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN4T3F
- ROHM 3.2 V Blue LED Surface SML013x SML013BNTT86
- ROHM 3.2 V Blue LED 3020 Surface SML013 SML013BDTT86