Broadcom 2.6 V Red LED Surface HSMH HSMH-H150
- RS庫存編號:
- 253-9454
- 製造零件編號:
- HSMH-H150
- 製造商:
- Broadcom
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 3000 件)*
HK$4,422.00
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 3,000 個,準備發貨
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 - 3000 | HK$1.474 | HK$4,422.00 |
| 6000 - 12000 | HK$1.444 | HK$4,332.00 |
| 15000 - 27000 | HK$1.416 | HK$4,248.00 |
| 30000 + | HK$1.387 | HK$4,161.00 |
* 參考價格
- RS庫存編號:
- 253-9454
- 製造零件編號:
- HSMH-H150
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Dominant Wavelength | 639nm | |
| Standards/Approvals | RoHS | |
| Series | HSMH | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Dominant Wavelength 639nm | ||
Standards/Approvals RoHS | ||
Series HSMH | ||
Automotive Standard No | ||
The Broadcom mono color TOP mount Chip LED is compatible with reflow soldering and available in 8mm tape and 7 diameter reel. Suitable for indicator and backlighting applications.
LED with AlInGaP Red
3000 units per reel
相关链接
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H150
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H120
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H170
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H190
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H110
- Broadcom 2.6 V Red LED Surface HSMH HSMH-H191
- Broadcom 1.8 V Red LED 3216 Surface Chip LED HSMH-C150
- Broadcom 1.8 V Red LED 3210 Surface HSMx-Cxxx HSMH-C110