ROHM Blue, Green LED Through Hole SLA-560x SLA560EN4T3F
- RS庫存編號:
- 255-7752
- 製造零件編號:
- SLA560EN4T3F
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 255-7752
- 製造零件編號:
- SLA560EN4T3F
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | LED | |
| LED Colour | Blue, Green | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Viewing Angle | 40 ° | |
| Standards/Approvals | RoHS | |
| Series | SLA-560x | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type LED | ||
LED Colour Blue, Green | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Viewing Angle 40 ° | ||
Standards/Approvals RoHS | ||
Series SLA-560x | ||
Automotive Standard No | ||
The ROHM Circular high-brightness LED lamp produces bluish-green color light. It has dominant wave-length λP(single)(typ.) of 523 nm.
Viewing angle 2θ 1/2 : 40°
High brightness
相关链接
- ROHM Blue, Green LED Through Hole SLA-560x SLA560EN4T3F
- ROHM 2.3 V Green, Yellow LED 5 mm (T-1 3/4) Through Hole SLA SLA-570MT3F
- ROHM 3.3 V Green, Blue LED Through Hole SLA580x SLA580ENT3F
- ROHM Blue, Green LED 0603 Surface EXCELEDTM SMLEN3EC8TT86
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN2T3F
- ROHM 3.3 V Blue LED Through Hole SLA560x SLA580BNT3F
- ROHM 3.2 V Blue LED Through Hole SLA560x SLA560BN4T3F
- ROHM 3.2 V Green LED Radial Through Hole SLR343x SLR343EN4T3F