Broadcom 1.9 V RGB LED Chip LED Surface HSMF-C118
- RS庫存編號:
- 261-7478
- 製造零件編號:
- HSMF-C118
- 製造商:
- Broadcom
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 3000 件)*
HK$24,711.00
訂單超過 HK$250.00 免費送貨
有庫存
- 3,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 - 3000 | HK$8.237 | HK$24,711.00 |
| 6000 + | HK$8.073 | HK$24,219.00 |
* 參考價格
- RS庫存編號:
- 261-7478
- 製造零件編號:
- HSMF-C118
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | Chip LED | |
| Mount Type | Surface | |
| Packaging | 8 mm tape on 7 in Dia Reel | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 1.9V | |
| Viewing Angle | 130 °, 135 °, 125 ° | |
| Standards/Approvals | Class 1A ESD sensitive per JESD22-A114C.01 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type Chip LED | ||
Mount Type Surface | ||
Packaging 8 mm tape on 7 in Dia Reel | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 1.9V | ||
Viewing Angle 130 °, 135 °, 125 ° | ||
Standards/Approvals Class 1A ESD sensitive per JESD22-A114C.01 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
The Broadcom tricolor chip-type LED is designed in an ultra small package for miniaturization. It is the first of its kind to achieve such small packaging for 3 dies. With the freedom to have any combination of colors from mixing of the 3 primary colors, this will yield a wide variety of colors to suit every application and product theme.
Common anode
Small 3.2 x 2.7 x 1.1 mm package
Diffused optics
Red/Green/Blue color combination
Available in 8 mm tape on 7 inch (178 mm) diameter reels
High brightness using AlInGaP and InGaN die technology
Compatible with reflow soldering
相关链接
- Broadcom 1.9 V RGB LED Chip LED Surface HSMF-C118
- Broadcom 1.9 V RGB LED Chip LED Surface HSMF-C11 HSMF-C113
- Broadcom 3.9 V RGB LED Chip LED Surface HSMF-C11 HSMF-C115
- Broadcom 1.9 V RGB LED 1615 Surface HSMF-C114
- Broadcom 1.9 V RGB LED PLCC 4 Surface HSMF-A341-A00J1
- Broadcom 2.4 V Amber, Red LED 0603 Surface Chip LED HSMF-C162
- Broadcom Green, Red LED 1608 Surface HSMF-C16x HSMF-C163
- Broadcom 1.9 V Amber LED 2012 Surface Chip LED HSMA-C170